LTC4365IDDB-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC4365IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4365IDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4365IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365IDDB-1#TRMPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365IDDB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥40.67000 | ¥406.70 |
25 | ¥38.44600 | ¥961.15 |
100 | ¥33.31880 | ¥3,331.88 |
250 | ¥31.61024 | ¥7,902.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.36380 | ¥14,181.90 |
1,000 | ¥23.92123 | ¥23,921.23 |
2,500 | ¥22.72518 | ¥56,812.95 |