MC33375ST-3.3T3G | |
---|---|
DigiKey Part Number | MC33375ST-3.3T3GOSTR-ND - Tape & Reel (TR) MC33375ST-3.3T3GOSCT-ND - Cut Tape (CT) MC33375ST-3.3T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33375ST-3.3T3G |
Description | IC REG LINEAR 3.3V 300MA SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33375ST-3.3T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.60400 | ¥140.10 |
100 | ¥4.24720 | ¥424.72 |
250 | ¥3.61472 | ¥903.68 |
500 | ¥3.43398 | ¥1,716.99 |
1,000 | ¥2.62076 | ¥2,620.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.44000 | ¥9,760.00 |
8,000 | ¥2.34962 | ¥18,796.96 |
12,000 | ¥2.25926 | ¥27,111.12 |
28,000 | ¥2.23688 | ¥62,632.64 |