DC1555C-B | |
---|---|
DigiKey Part Number | 505-DC1555C-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1555C-B |
Description | BOARD EVAL LTC4365CTS8-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4365-1 Voltage Protection, Over, Under Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Protection, Over, Under | |
Embedded | No | |
Utilized IC / Part | LTC4365-1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.53000 | ¥241.53 |