RT5753ALGQWA | |
---|---|
DigiKey Part Number | 1028-RT5753ALGQWATR-ND - Tape & Reel (TR) 1028-RT5753ALGQWACT-ND - Cut Tape (CT) 1028-RT5753ALGQWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5753ALGQWA |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.84600 | ¥96.15 |
100 | ¥3.07740 | ¥307.74 |
250 | ¥2.85744 | ¥714.36 |
500 | ¥2.41792 | ¥1,208.96 |
1,000 | ¥1.86840 | ¥1,868.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64511 | ¥4,935.33 |
6,000 | ¥1.53898 | ¥9,233.88 |
15,000 | ¥1.43284 | ¥21,492.60 |
30,000 | ¥1.35854 | ¥40,756.20 |