DTC114TETL | |
---|---|
DigiKey Part Number | DTC114TETLTR-ND - Tape & Reel (TR) DTC114TETLCT-ND - Cut Tape (CT) DTC114TETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71840 | ¥71.84 |
500 | ¥0.59898 | ¥299.49 |
1,000 | ¥0.41615 | ¥416.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36068 | ¥1,082.04 |
6,000 | ¥0.33458 | ¥2,007.48 |
9,000 | ¥0.28734 | ¥2,586.06 |