MP2229GQ-Z | |
---|---|
DigiKey Part Number | 1589-1572-2-ND - Tape & Reel (TR) 1589-1572-1-ND - Cut Tape (CT) 1589-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2229GQ-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2229GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.95V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.48319 | ¥42,415.95 |
10,000 | ¥8.15692 | ¥81,569.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥11.41968 | ¥5,709.84 |
1,000 | ¥9.46202 | ¥9,462.02 |
2,500 | ¥8.80947 | ¥22,023.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69900 | ¥166.99 |
25 | ¥15.75640 | ¥393.91 |
100 | ¥13.42300 | ¥1,342.30 |
250 | ¥12.60368 | ¥3,150.92 |
500 | ¥11.02824 | ¥5,514.12 |
1,000 | ¥9.13768 | ¥9,137.68 |
2,500 | ¥8.50749 | ¥21,268.73 |