PI3USB102JXUCEX | |
---|---|
DigiKey Part Number | 31-PI3USB102JXUCEXTR-ND - Tape & Reel (TR) 31-PI3USB102JXUCEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3USB102JXUCEX |
Description | IC INTERFACE SPECIALIZED QFN1412 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 10-X2QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 10-XFQFN Exposed Pad | |
Supplier Device Package | 10-X2QFN | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.30080 | ¥430.08 |
250 | ¥3.99524 | ¥998.81 |
500 | ¥3.40014 | ¥1,700.07 |
1,000 | ¥2.72013 | ¥2,720.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.46511 | ¥8,627.89 |
7,000 | ¥2.29510 | ¥16,065.70 |
10,500 | ¥2.21010 | ¥23,206.05 |
24,500 | ¥2.12509 | ¥52,064.71 |