DMN2990UFO-7B | |
---|---|
DigiKey Part Number | 31-DMN2990UFO-7BTR-ND - Tape & Reel (TR) 31-DMN2990UFO-7BCT-ND - Cut Tape (CT) 31-DMN2990UFO-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2990UFO-7B |
Description | MOSFET N-CH 20V 750MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 840mW (Ta) Surface Mount X2-DFN0604-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.41 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 31 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0604-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.66580 | ¥166.58 |
500 | ¥1.54278 | ¥771.39 |
1,000 | ¥1.04905 | ¥1,049.05 |
2,000 | ¥0.96576 | ¥1,931.52 |
5,000 | ¥0.92564 | ¥4,628.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.83308 | ¥8,330.80 |
30,000 | ¥0.82074 | ¥24,622.20 |
50,000 | ¥0.78712 | ¥39,356.00 |