MPL-SE5040-4R7 | |
---|---|
DigiKey Part Number | 1589-MPL-SE5040-4R7TR-ND - Tape & Reel (TR) 1589-MPL-SE5040-4R7CT-ND - Cut Tape (CT) 1589-MPL-SE5040-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE5040-4R7 |
Description | FIXED IND 4.7UH 4.3A 33 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4.3 A 33mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.42200 | ¥85.55 |
50 | ¥3.10980 | ¥155.49 |
100 | ¥2.76750 | ¥276.75 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.23882 | ¥1,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.99006 | ¥2,388.07 |
2,400 | ¥1.92787 | ¥4,626.89 |
6,000 | ¥1.86568 | ¥11,194.08 |
12,000 | ¥1.80349 | ¥21,641.88 |
30,000 | ¥1.74130 | ¥52,239.00 |