MP4423HGQ-Z | |
---|---|
DigiKey Part Number | 1589-1664-2-ND - Tape & Reel (TR) 1589-1664-1-ND - Cut Tape (CT) 1589-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4423HGQ-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4423HGQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
25 | ¥21.05920 | ¥526.48 |
100 | ¥18.25040 | ¥1,825.04 |
250 | ¥17.31424 | ¥4,328.56 |
500 | ¥15.53598 | ¥7,767.99 |
1,000 | ¥13.10259 | ¥13,102.59 |
2,500 | ¥12.44745 | ¥31,118.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.97951 | ¥59,897.55 |