TPS62097QWRGTRQ1 | |
---|---|
DigiKey Part Number | 296-48349-2-ND - Tape & Reel (TR) 296-48349-1-ND - Cut Tape (CT) 296-48349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62097QWRGTRQ1 |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62097QWRGTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.08300 | ¥160.83 |
25 | ¥15.17520 | ¥379.38 |
100 | ¥12.92880 | ¥1,292.88 |
250 | ¥12.13936 | ¥3,034.84 |
500 | ¥10.62184 | ¥5,310.92 |
1,000 | ¥8.80099 | ¥8,800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.19407 | ¥24,582.21 |
6,000 | ¥7.89058 | ¥47,343.48 |