SZBZX84C5V1ET1G | |
---|---|
DigiKey Part Number | SZBZX84C5V1ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C5V1ET1GOSCT-ND - Cut Tape (CT) SZBZX84C5V1ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C5V1ET1G |
Description | DIODE ZENER 5.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C5V1ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56302 | ¥281.51 |
1,000 | ¥0.39120 | ¥391.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33901 | ¥1,017.03 |
6,000 | ¥0.31448 | ¥1,886.88 |
9,000 | ¥0.26078 | ¥2,347.02 |
30,000 | ¥0.25618 | ¥7,685.40 |
75,000 | ¥0.23010 | ¥17,257.50 |
150,000 | ¥0.19942 | ¥29,913.00 |