SZBZX84C3V3ET1G | |
---|---|
DigiKey Part Number | SZBZX84C3V3ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C3V3ET1GOSCT-ND - Cut Tape (CT) SZBZX84C3V3ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V3ET1G |
Description | DIODE ZENER 3.3V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V3ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70770 | ¥70.77 |
500 | ¥0.59028 | ¥295.14 |
1,000 | ¥0.41016 | ¥410.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35551 | ¥1,066.53 |
6,000 | ¥0.32977 | ¥1,978.62 |
9,000 | ¥0.27347 | ¥2,461.23 |
30,000 | ¥0.26864 | ¥8,059.20 |
75,000 | ¥0.24129 | ¥18,096.75 |
150,000 | ¥0.20912 | ¥31,368.00 |