Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,414 In Stock 57,000 Factory | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.99135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
9,009 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.65V | 5.5V | 3.3V | 14V | 3.7A (Switch) | 550kHz, 1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
77,838 In Stock | 1 : ¥17.34000 Cut Tape (CT) 5,000 : ¥13.09189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.62V | 3.6V | 2A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad, 10-TMLF® | 10-TMLF® (2.5x2.5) | |||
12,858 In Stock | 1 : ¥24.82000 Cut Tape (CT) 5,000 : ¥11.97951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 13V | 0.8V | 16V | 21A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 13-PowerVFQFN | 13-QFN (3x4) | ||
16,080 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥17.68910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
911 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2V | 18V | 0.6V | 18V | 15A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2.5x3) | ||
5,632 In Stock 182,500 Factory | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥3.12539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 3A (Switch) | 520kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
14,837 In Stock | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥6.29296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
7,303 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 4.9V | 2.9V | 5.5V | 6.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (2.5x2.5) | ||
6,795 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.45153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 6V | 3V | 18.5V | 3.2A (Switch) | 650kHz, 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,119 In Stock | 1 : ¥27.88000 Cut Tape (CT) 3,000 : ¥9.23603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 20V | 4.5V | 20V | 10A (Switch) | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 13-PowerVFQFN | 13-VQFN-HR (3x3.5) | ||
699 In Stock | 1 : ¥31.85000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 3.3V | - | 3A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
1,875 In Stock | 1 : ¥47.12000 Cut Tape (CT) 250 : ¥32.90424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) |