MIC23153YMT-TR | |
---|---|
DigiKey Part Number | 576-3653-2-ND - Tape & Reel (TR) 576-3653-1-ND - Cut Tape (CT) 576-3653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23153YMT-TR |
Description | IC REG BUCK ADJ 2A 10TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23153YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TMLF® (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
25 | ¥14.36720 | ¥359.18 |
100 | ¥13.09190 | ¥1,309.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.09189 | ¥65,459.45 |