PTH08T220WAD | |
---|---|
DigiKey Part Number | 296-20438-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T220WAD |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T220WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 0.87" L x 0.75" W x 0.34" H (22.1mm x 19.1mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.86000 | ¥208.86 |
5 | ¥207.24800 | ¥1,036.24 |
10 | ¥205.63900 | ¥2,056.39 |
25 | ¥202.42760 | ¥5,060.69 |
42 | ¥192.78571 | ¥8,097.00 |
84 | ¥176.72095 | ¥14,844.56 |
252 | ¥173.50802 | ¥43,724.02 |
462 | ¥170.93755 | ¥78,973.15 |