PTH04T230WAD | |
---|---|
DigiKey Part Number | 296-21310-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T230WAD |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 6A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T230WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.92000 | ¥115.92 |
5 | ¥115.00200 | ¥575.01 |
10 | ¥114.12400 | ¥1,141.24 |
36 | ¥112.37167 | ¥4,045.38 |
72 | ¥108.85972 | ¥7,837.90 |
108 | ¥98.32537 | ¥10,619.14 |
252 | ¥96.56944 | ¥24,335.50 |
468 | ¥94.81376 | ¥44,372.84 |