IL610-1ETR7 | |
---|---|
DigiKey Part Number | 390-IL610-1ETR7TR-ND - Tape & Reel (TR) 390-IL610-1ETR7CT-ND - Cut Tape (CT) 390-IL610-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL610-1ETR7 |
Description | DGTL ISO 2500VRMS 1CH GP 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485, SPI Digital Isolator 1000Vrms 1 Channel 100Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN, RS232, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 10ns (Min) | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |
250 | ¥28.59196 | ¥7,147.99 |
500 | ¥25.65566 | ¥12,827.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.63730 | ¥21,637.30 |
2,000 | ¥20.55543 | ¥41,110.86 |