IL 610A-1E | |
---|---|
DigiKey Part Number | 390-IL610A-1E-ND |
Manufacturer | |
Manufacturer Product Number | IL 610A-1E |
Description | DGTL ISO 2500VRMS 1CH GP 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 10Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 610A-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥33.20600 | ¥332.06 |
25 | ¥31.39000 | ¥784.75 |
100 | ¥27.20560 | ¥2,720.56 |
300 | ¥25.81083 | ¥7,743.25 |
500 | ¥23.15986 | ¥11,579.93 |
1,000 | ¥19.53248 | ¥19,532.48 |
2,500 | ¥18.55584 | ¥46,389.60 |