SMPS1-01 | |
---|---|
DigiKey Part Number | 390-1172-ND |
Manufacturer | |
Manufacturer Product Number | SMPS1-01 |
Description | DEMO BOARD IL711/IL610 MSOP ISOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IL610, IL711 IsoLoop® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 750mA | |
Voltage - Input | 11V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 130kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IL610, IL711 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,554.77000 | ¥1,554.77 |