ADM1169ACPZ | |
---|---|
DigiKey Part Number | ADM1169ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1169ACPZ |
Description | IC SEQUENCER/SUPERVISOR 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1169ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.70000 | ¥152.70 |
10 | ¥140.34700 | ¥1,403.47 |
25 | ¥134.53240 | ¥3,363.31 |
80 | ¥118.53313 | ¥9,482.65 |
230 | ¥112.71596 | ¥25,924.67 |
440 | ¥105.44393 | ¥46,395.33 |