LTC4263IS#PBF | |
---|---|
DigiKey Part Number | LTC4263IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4263IS#PBF |
Description | IC POE CNTRL 1 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4263IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 33V ~ 66V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.63000 | ¥86.63 |
10 | ¥78.27100 | ¥782.71 |
55 | ¥74.63145 | ¥4,104.73 |
110 | ¥64.80173 | ¥7,128.19 |
275 | ¥61.88949 | ¥17,019.61 |
550 | ¥56.42876 | ¥31,035.82 |
1,045 | ¥49.14761 | ¥51,359.25 |