PTH04040WAD | |
---|---|
DigiKey Part Number | 296-20393-ND |
Manufacturer | |
Manufacturer Product Number | PTH04040WAD |
Description | DC DC CONVERTER 0.8-2.5V 60A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04040WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module | |
Size / Dimension | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.80000 | ¥510.80 |
5 | ¥506.77400 | ¥2,533.87 |
12 | ¥502.78500 | ¥6,033.42 |
36 | ¥486.82167 | ¥17,525.58 |
48 | ¥462.87958 | ¥22,218.22 |
84 | ¥430.95631 | ¥36,200.33 |