A4447SLJTR-T

DigiKey Part Number
620-1329-2-ND - Tape & Reel (TR)
620-1329-1-ND - Cut Tape (CT)
620-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4447SLJTR-T
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.35000¥13.35
10¥11.90200¥119.02
25¥11.30000¥282.50
100¥9.28160¥928.16
250¥8.67636¥2,169.09
500¥7.66742¥3,833.71
1,000¥6.05329¥6,053.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.64974¥16,949.22
6,000¥5.36726¥32,203.56
15,000¥5.16548¥77,482.20
Manufacturers Standard Package