MAX8655ETN+T | |
---|---|
DigiKey Part Number | 175-MAX8655ETN+TTR-ND - Tape & Reel (TR) 175-MAX8655ETN+TCT-ND - Cut Tape (CT) 175-MAX8655ETN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8655ETN+T |
Description | IC REG BUCK ADJ 25A 56TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8655ETN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥70.66492 | ¥176,662.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.95000 | ¥115.95 |
10 | ¥106.54900 | ¥1,065.49 |
25 | ¥102.13240 | ¥2,553.31 |
100 | ¥89.98730 | ¥8,998.73 |
250 | ¥85.57076 | ¥21,392.69 |
500 | ¥80.05014 | ¥40,025.07 |
1,000 | ¥73.42528 | ¥73,425.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.05000 | ¥138.05 |
10 | ¥99.00900 | ¥990.09 |
25 | ¥88.96640 | ¥2,224.16 |
100 | ¥77.74860 | ¥7,774.86 |
250 | ¥72.31896 | ¥18,079.74 |
500 | ¥69.01470 | ¥34,507.35 |
1,000 | ¥68.32546 | ¥68,325.46 |