LMR54406DBVR

DigiKey Part Number
296-LMR54406DBVRTR-ND - Tape & Reel (TR)
296-LMR54406DBVRCT-ND - Cut Tape (CT)
296-LMR54406DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR54406DBVR
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR54406DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.76000¥8.76
10¥7.85500¥78.55
25¥7.45360¥186.34
100¥6.12150¥612.15
250¥5.72244¥1,430.61
500¥5.05698¥2,528.49
1,000¥3.99242¥3,992.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.72626¥11,178.78
6,000¥3.53995¥21,239.70
15,000¥3.40686¥51,102.90
Manufacturers Standard Package