MP3425DL-LF-Z | |
---|---|
DigiKey Part Number | 1589-1643-2-ND - Tape & Reel (TR) 1589-1643-1-ND - Cut Tape (CT) 1589-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3425DL-LF-Z |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3425DL-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.40100 | ¥284.01 |
25 | ¥26.85240 | ¥671.31 |
100 | ¥23.27190 | ¥2,327.19 |
250 | ¥22.07836 | ¥5,519.59 |
500 | ¥19.81102 | ¥9,905.51 |
1,000 | ¥16.70805 | ¥16,708.05 |
2,500 | ¥15.87266 | ¥39,681.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.27593 | ¥76,379.65 |