MPQ3425DL-AEC1-LF-Z | |
---|---|
DigiKey Part Number | 1589-MPQ3425DL-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ3425DL-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ3425DL-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3425DL-AEC1-LF-Z |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3425DL-AEC1-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.00800 | ¥270.08 |
25 | ¥25.53080 | ¥638.27 |
100 | ¥22.12780 | ¥2,212.78 |
250 | ¥20.99256 | ¥5,248.14 |
500 | ¥19.97786 | ¥9,988.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.29304 | ¥96,465.20 |