MP2459GJ-P

DigiKey Part Number
1589-1121-2-ND - Tape & Reel (TR)
1589-1121-1-ND - Cut Tape (CT)
1589-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2459GJ-P
Description
IC REG BUCK ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP2459GJ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52.25V
Current - Output
Frequency - Switching
480kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.74300¥127.43
25¥12.02080¥300.52
100¥10.24140¥1,024.14
250¥9.61656¥2,404.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.41450¥4,207.25
1,000¥6.97202¥6,972.02
2,500¥6.49119¥16,227.97
5,000¥6.25077¥31,253.85
12,500¥6.01036¥75,129.50
Manufacturers Standard Package