LT8334RDE#TRPBF

DigiKey Part Number
505-LT8334RDE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8334RDE#TRPBFCT-ND - Cut Tape (CT)
505-LT8334RDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8334RDE#TRPBF
Description
IC REG BST SEPIC ADJ 5A 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8334RDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
10¥35.52400¥355.24
25¥33.58120¥839.53
100¥29.10460¥2,910.46
250¥27.61188¥6,902.97
500¥24.77620¥12,388.10
1,000¥20.89559¥20,895.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.55543¥51,388.58
Manufacturers Standard Package