SN74LV6T17QWBQARQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV6T17QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV6T17QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV6T17QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T17QWBQARQ1 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.28080 | ¥157.02 |
100 | ¥5.12710 | ¥512.71 |
250 | ¥4.76204 | ¥1,190.51 |
500 | ¥4.05270 | ¥2,026.35 |
1,000 | ¥3.24219 | ¥3,242.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93822 | ¥8,814.66 |
6,000 | ¥2.73558 | ¥16,413.48 |
15,000 | ¥2.63425 | ¥39,513.75 |
30,000 | ¥2.53294 | ¥75,988.20 |