LT3462AES6#TRPBF

DigiKey Part Number
LT3462AES6#TRPBFTR-ND - Tape & Reel (TR)
LT3462AES6#TRPBFCT-ND - Cut Tape (CT)
LT3462AES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3462AES6#TRPBF
Description
IC REG CUK ADJ 250MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3462AES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-38V
Current - Output
Frequency - Switching
2.7MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.53000¥39.53
10¥35.68700¥356.87
25¥34.02720¥850.68
100¥29.54380¥2,954.38
250¥29.22180¥7,305.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.22162¥73,054.05
Manufacturers Standard Package