LMR23610ADDAR | |
---|---|
DigiKey Part Number | 296-47267-2-ND - Tape & Reel (TR) 296-47267-1-ND - Cut Tape (CT) 296-47267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23610ADDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23610ADDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.70700 | ¥257.07 |
25 | ¥24.30200 | ¥607.55 |
100 | ¥21.06170 | ¥2,106.17 |
250 | ¥19.98172 | ¥4,995.43 |
500 | ¥17.92962 | ¥8,964.81 |
1,000 | ¥15.12137 | ¥15,121.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.36532 | ¥35,913.30 |
5,000 | ¥13.82526 | ¥69,126.30 |