LMR23625CDDAR | |
---|---|
DigiKey Part Number | 296-47268-2-ND - Tape & Reel (TR) 296-47268-1-ND - Cut Tape (CT) 296-47268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CDDAR |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.71100 | ¥267.11 |
25 | ¥25.24880 | ¥631.22 |
100 | ¥21.88300 | ¥2,188.30 |
250 | ¥20.76100 | ¥5,190.25 |
500 | ¥18.62888 | ¥9,314.44 |
1,000 | ¥15.71110 | ¥15,711.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.92552 | ¥37,313.80 |
5,000 | ¥14.36442 | ¥71,822.10 |