LMR23625CEVM | |
---|---|
DigiKey Part Number | 296-44887-ND |
Manufacturer | |
Manufacturer Product Number | LMR23625CEVM |
Description | EVAL BOARD FOR LMR23625 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMR23625 SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 2.5A | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMR23625 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |