TLV61046ADBVR | |
---|---|
DigiKey Part Number | 296-47674-2-ND - Tape & Reel (TR) 296-47674-1-ND - Cut Tape (CT) 296-47674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61046ADBVR |
Description | IC REG BOOST ADJ SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 980mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61046ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.41900 | ¥94.19 |
25 | ¥8.94320 | ¥223.58 |
100 | ¥7.34680 | ¥734.68 |
250 | ¥6.86728 | ¥1,716.82 |
500 | ¥6.06868 | ¥3,034.34 |
1,000 | ¥4.79112 | ¥4,791.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.47170 | ¥13,415.10 |
6,000 | ¥4.24813 | ¥25,488.78 |
15,000 | ¥4.08842 | ¥61,326.30 |