ADP7142AUJZ-R7

DigiKey Part Number
505-ADP7142AUJZ-R7TR-ND - Tape & Reel (TR)
505-ADP7142AUJZ-R7CT-ND - Cut Tape (CT)
505-ADP7142AUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142AUJZ-R7
Description
IC REG LIN POS ADJ 200MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7142AUJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.92000¥33.92
10¥30.45000¥304.50
25¥28.78400¥719.60
100¥24.94650¥2,494.65
250¥23.66700¥5,916.75
500¥21.23628¥10,618.14
1,000¥17.91007¥17,910.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.01456¥51,043.68
Manufacturers Standard Package