LTC7149EUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC7149EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7149EUFD#PBF |
Description | IC REG BUCK ADJ 4A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7149EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -28V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.99000 | ¥116.99 |
10 | ¥107.54000 | ¥1,075.40 |
73 | ¥103.08479 | ¥7,525.19 |
146 | ¥90.82630 | ¥13,260.64 |
292 | ¥86.36856 | ¥25,219.62 |
511 | ¥80.79636 | ¥41,286.94 |
1,022 | ¥74.10972 | ¥75,740.13 |