TPS63710DRRT | |
---|---|
DigiKey Part Number | 296-47503-2-ND - Tape & Reel (TR) 296-47503-1-ND - Cut Tape (CT) 296-47503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63710DRRT |
Description | IC REG BUCK ADJ 1A 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable -1V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63710DRRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥22.40920 | ¥560.23 |
100 | ¥19.42190 | ¥1,942.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.42588 | ¥4,606.47 |
500 | ¥16.53368 | ¥8,266.84 |
1,250 | ¥13.94403 | ¥17,430.04 |
2,500 | ¥13.24683 | ¥33,117.07 |
6,250 | ¥12.74883 | ¥79,680.19 |