TPS54218RTER | |
---|---|
DigiKey Part Number | 296-25169-2-ND - Tape & Reel (TR) 296-25169-1-ND - Cut Tape (CT) 296-25169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54218RTER |
Description | IC REG BUCK ADJ 2A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54218RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.01500 | ¥130.15 |
25 | ¥12.27880 | ¥306.97 |
100 | ¥10.46030 | ¥1,046.03 |
250 | ¥9.82220 | ¥2,455.55 |
500 | ¥8.59434 | ¥4,297.17 |
1,000 | ¥7.12106 | ¥7,121.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.63000 | ¥19,890.00 |
6,000 | ¥6.38444 | ¥38,306.64 |