LTC3562EUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3562EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3562EUD#PBF |
Description | IC REG BUCK ADJ/PROG QD 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.425V (0.6V) 4 Output 400mA, 600mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3562EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.8V (3.78V) | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.47000 | ¥87.47 |
10 | ¥79.00700 | ¥790.07 |
25 | ¥75.33080 | ¥1,883.27 |
121 | ¥65.41008 | ¥7,914.62 |
363 | ¥62.47061 | ¥22,676.83 |
605 | ¥56.95855 | ¥34,459.92 |
1,089 | ¥49.60896 | ¥54,024.16 |