0.425V (0.6V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,697 In Stock | 1 : ¥87.48000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 4 | 2.7V | 5.5V | 0.425V (0.6V) | 0.8V (3.78V) | 400mA, 600mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥47.77378 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 4 | 2.7V | 5.5V | 0.425V (0.6V) | 0.8V (3.78V) | 400mA, 600mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) |