DC1123A | |
---|---|
DigiKey Part Number | DC1123A-ND |
Manufacturer | |
Manufacturer Product Number | DC1123A |
Description | BOARD DEMO FOR LTC3562EUD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3562 - DC/DC, Step Down 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 600mA, 600mA, 400mA, 400mA | |
Voltage - Input | 2.85V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3562 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.67000 | ¥1,328.67 |