MAX17630CATE+

DigiKey Part Number
505-MAX17630CATE+-ND
Manufacturer
Manufacturer Product Number
MAX17630CATE+
Description
IC REG BUCK ADJ 1A 16TQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17630CATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.26000¥21.26
10¥19.12100¥191.21
25¥18.03520¥450.88
80¥15.36563¥1,229.25
230¥14.42783¥3,318.40
490¥12.62451¥6,186.01
980¥10.46021¥10,251.01
2,450¥9.73884¥23,860.16
4,900¥9.37814¥45,952.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.