INA290A2IDCKT | |
---|---|
DigiKey Part Number | 296-INA290A2IDCKTTR-ND - Tape & Reel (TR) 296-INA290A2IDCKTCT-ND - Cut Tape (CT) 296-INA290A2IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A2IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA290A2IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.86700 | ¥248.67 |
25 | ¥23.50640 | ¥587.66 |
100 | ¥20.37350 | ¥2,037.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.32852 | ¥4,832.13 |
500 | ¥17.34338 | ¥8,671.69 |
1,250 | ¥14.62692 | ¥18,283.65 |
2,500 | ¥13.89559 | ¥34,738.97 |