TC7WP3125FK,LF(CT | |
---|---|
DigiKey Part Number | 264-TC7WP3125FKLF(TR-ND - Tape & Reel (TR) 264-TC7WP3125FKLF(CT-ND - Cut Tape (CT) 264-TC7WP3125FKLF(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WP3125FK,LF(CT |
Description | IC BUS SWITCH 2 X 1:1 US8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Element Bit per Element Output 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.1V ~ 2.7V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.14920 | ¥53.73 |
100 | ¥1.61690 | ¥161.69 |
250 | ¥1.35440 | ¥338.60 |
500 | ¥1.19238 | ¥596.19 |
1,000 | ¥1.05662 | ¥1,056.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64099 | ¥1,922.97 |
6,000 | ¥0.59509 | ¥3,570.54 |