74CBTLV3306GTX | |
---|---|
DigiKey Part Number | 1727-7455-2-ND - Tape & Reel (TR) 1727-7455-1-ND - Cut Tape (CT) 1727-7455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3306GTX |
Description | IC BUS SW 2 X 1:1 8XSON/SOT8331 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3306GTX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.75680 | ¥93.92 |
100 | ¥3.00480 | ¥300.48 |
250 | ¥2.79000 | ¥697.50 |
500 | ¥2.36082 | ¥1,180.41 |
1,000 | ¥1.82430 | ¥1,824.30 |
2,500 | ¥1.66334 | ¥4,158.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.50960 | ¥7,548.00 |
10,000 | ¥1.40549 | ¥14,054.90 |
25,000 | ¥1.33261 | ¥33,315.25 |
50,000 | ¥1.32794 | ¥66,397.00 |