CBTD3306GT,115 | |
---|---|
DigiKey Part Number | 1727-CBTD3306GT,115TR-ND - Tape & Reel (TR) 1727-CBTD3306GT,115CT-ND - Cut Tape (CT) 1727-CBTD3306GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3306GT,115 |
Description | IC BUS SW 1 X 1:1 8XSON/SOT8331 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.73040 | ¥68.26 |
100 | ¥2.18310 | ¥218.31 |
250 | ¥2.02736 | ¥506.84 |
500 | ¥1.71554 | ¥857.77 |
1,000 | ¥1.32568 | ¥1,325.68 |
2,500 | ¥1.20870 | ¥3,021.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.96489 | ¥4,824.45 |