SN74CBTLV3126DBQR | |
---|---|
DigiKey Part Number | 296-SN74CBTLV3126DBQRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3126DBQRCT-ND - Cut Tape (CT) 296-SN74CBTLV3126DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126DBQR |
Description | IC BUS SWITCH 1 X 1:1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56630 | ¥356.63 |
250 | ¥3.31248 | ¥828.12 |
500 | ¥2.81924 | ¥1,409.62 |
1,000 | ¥2.25540 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34950 | ¥3,373.75 |
5,000 | ¥1.26244 | ¥6,312.20 |
12,500 | ¥1.17537 | ¥14,692.12 |
25,000 | ¥1.11443 | ¥27,860.75 |
62,500 | ¥1.08831 | ¥68,019.38 |