NUP4102XV6T1G | |
---|---|
DigiKey Part Number | NUP4102XV6T1GOSTR-ND - Tape & Reel (TR) NUP4102XV6T1GOSCT-ND - Cut Tape (CT) NUP4102XV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4102XV6T1G |
Description | TVS DIODE 12VWM 25VC SOT563 |
Customer Reference | |
Detailed Description | 25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.39720 | ¥239.72 |
500 | ¥1.87176 | ¥935.88 |
1,000 | ¥1.52130 | ¥1,521.30 |
2,000 | ¥1.35999 | ¥2,719.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.35999 | ¥5,439.96 |
8,000 | ¥1.29083 | ¥10,326.64 |
12,000 | ¥1.19864 | ¥14,383.68 |
28,000 | ¥1.17097 | ¥32,787.16 |